Broadcom, HFBR-453xZ, POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$598.00

(exc. GST)

$658.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19,000 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500$1.196$598.00
1000 - 4500$1.066$533.00
5000 +$0.959$479.50

*price indicative

RS Stock No.:
189-4858
Mfr. Part No.:
HFBR-4535Z
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Fibre Optic Connector

Series

HFBR-453xZ

Connector Type

POF

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

1 mm

Buffer Diameter

0.98mm

Optical Fibre Type

Plastic Optical

Minimum Operating Temperature

-40°C

Colour

Grey

Maximum Operating Temperature

85°C

Standards/Approvals

No

Broadcom HFBR-453xZ Series Fibre Optic Connector, 1mm Fibre Size, Grey - HFBR-4535Z


This Fibre optic connector is a simplex coupling designed for plastic optical Fibre links in single‑mode applications, providing a Compact grey connection solution for point‑to‑point signal routing. It operates across an extended temperature span and is intended for installations where a single transmission path and robust thermal performance are required.

Features and Benefits:


• 1 mm Fibre size delivers precise alignment for single‑mode POF
• 0.98 mm buffer diameter minimises insertion variability
• Plastic optical construction enables simple handling and termination
• Simplex format reduces bulk where only one channel is needed
• Rated to 85 °C supports high‑temperature operational environments
• Withstands −40 °C allowing use in cold ambient conditions

Applications


• Suitable for short‑range single‑mode POF data links
• Ideal for industrial control signal routing in heat‑prone areas
• Used for single‑channel sensor connectivity in machinery
• Can be used for automotive interior optical communication
• Useful for confined‑space installations requiring a simplex connector

What material type composes the optical medium?


The connector uses plastic optical Fibre as the transmission medium.

How does the connector handle wide temperature excursions?


Its design maintains functionality between −40 °C and 85 °C for thermal stability.

What buffer size should cable assemblies provide for compatibility?


Cable assemblies should match a 0.98 mm buffer diameter for correct fit.

Can this connector support multi‑channel links?


No, it is a simplex device intended for single transmission paths.

Each (In a Bag of 10)
$1.908
Each (Supplied in a Bag)
$1.908

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy