Broadcom, HFBR, POF Single Mode Duplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size, 2.8dB Insertion Loss
- RS Stock No.:
- 178-3036
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$977.50
(exc. GST)
$1,075.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 7,000 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $1.955 | $977.50 |
| 1000 - 1500 | $1.906 | $953.00 |
| 2000 + | $1.877 | $938.50 |
*price indicative
- RS Stock No.:
- 178-3036
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Connector | |
| Series | HFBR | |
| Connector Type | POF | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 1 mm | |
| Insertion Loss | 2.8dB | |
| Jacket Diameter | 2.2mm | |
| Optical Fibre Type | Plastic Optical | |
| Minimum Operating Temperature | -40°C | |
| Colour | Grey | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Connector | ||
Series HFBR | ||
Connector Type POF | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 1 mm | ||
Insertion Loss 2.8dB | ||
Jacket Diameter 2.2mm | ||
Optical Fibre Type Plastic Optical | ||
Minimum Operating Temperature -40°C | ||
Colour Grey | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Broadcom HFBR Series Fibre Optic Connector, Duplex Configuration, 1mm Fibre Size - HFBR-4516Z
This fibre-optic connector is designed to join plastic optical fibres in duplex configurations for communication assemblies, providing a grey-coloured Interface compatible with single-mode POF links. It operates across a wide temperature span, making it suitable for installations requiring consistent optical connectivity where environmental conditions vary.
Features and Benefits:
• Duplex configuration enabling two-channel optical transmission
• Low insertion loss of 2.8 dB supporting signal continuity
• Plastic optical construction suited to flexible routing
• 1 mm Fibre compatibility for Compact link fabrication
• Works across −40 to 85 °C for varied ambient conditions
• Low insertion loss of 2.8 dB supporting signal continuity
• Plastic optical construction suited to flexible routing
• 1 mm Fibre compatibility for Compact link fabrication
• Works across −40 to 85 °C for varied ambient conditions
Applications
• Suitable for industrial networking in temperature-variable sites
• Used with single-mode POF runs for short-distance links
• Ideal for duplex data and control signal distribution
• Can be used for embedded systems requiring 1 mm POF
• Used in installations needing a grey-coloured connector finish
• Used with single-mode POF runs for short-distance links
• Ideal for duplex data and control signal distribution
• Can be used for embedded systems requiring 1 mm POF
• Used in installations needing a grey-coloured connector finish
What Fibre type does it accept?
It accepts plastic optical Fibre with a 1 mm core diameter.
What environmental temperatures can it withstand?
It is rated to operate from −40 °C up to 85 °C.
How does it affect optical signal strength?
It introduces an insertion loss Value of 2.8 dB in the optical path.
Is the connector intended for single or multi-mode operation?
It is configured for single-mode operation with POF.
Each (In a Pack of 2)
$3.635
- RS Stock No. 1783032
- Mfr. Part No. HFBR-4513Z
Each (In a Bag of 500)
$1.33
- RS Stock No. 7511478
- Mfr. Part No. HFBR-4511Z
Each (In a Pack of 2)
$2.145
- RS Stock No. 1783035
- Mfr. Part No. HFBR-4506Z
Each (In a Bag of 500)
$2.014
Related links
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom Jack Single Mode Duplex Fibre Optic Connector 0.3dB Insertion
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
- Broadcom POF Plastic Optical 1 mm Fibre Size








