Broadcom, AFBR‑452xZ, Fibre Optic Connector Multimode Duplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size,

N
Get a bulk buy discount

Add 10 more to save 37%

View bulk pricing options

Subtotal (1 unit)*

$24.27

(exc. GST)

$26.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 917 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.27-
10 - 49$15.0537%
50 - 99$11.6551%
100 +$7.7568%

*price indicative

RS Stock No.:
830-865
Mfr. Part No.:
AFBR-4594Z
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Fibre Optic Connector

Series

AFBR‑452xZ

Connector Type

Fibre Optic Connector

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

1 mm

Insertion Loss

0.5dB

Buffer Diameter

1mm

Jacket Diameter

2.2mm

Optical Fibre Type

Plastic Optical

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
PH
The Broadcom polishing kit is essential for the precise termination of plastic optical Fibre cables, ensuring optimal performance through effective polishing processes to maintain Fibre quality and connection integrity.

Includes a three-hole polishing fixture for efficient finishing

Comes with 600 grit abrasive paper for initial polishing tasks

Provides 3-μm pink lapping film for superior final polishing

Designed for both field and factory installations, promoting versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy