StarTech.com Replacement Cartridge for Cassette Cleaner Fiber Connector Cleaning Cassette for Cleaning, 1

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$74.90

(exc. GST)

$82.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$74.90-
10 +$68.917%

*price indicative

Sponsored
StarTech.com
RS Stock No.:
847-766
Mfr. Part No.:
FOCLEANERREFILL
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Replacement Cartridge for Cassette Cleaner

Cleaner Type

Fiber Connector Cleaning Cassette

Application

Cleaning

Package Type

Box

Package Size

1

Size

1.9 x 1.9 x 0.8 mm

Trade Name

StarTech

COO (Country of Origin):
TW
The StarTech.com Replacement cleaning tape is designed specifically for maintaining optical Fibre performance. It effectively cleans LC, SC, ST, and FC connector end faces to ensure optimal signal integrity in high speed networks.

Replacement Cleaning Tape restores cleaning performance in cassette-style cleaners

Simple installation with a Compact form factor for easy swap-outs

Long-lasting performance supports up to 500 cleaning cycles

Field ready, Ideal for technicians in data centres and high-density environments

  • RS Stock No. 1038581
  • Mfr. Part No. CCT-125
Each
$133.76
  • RS Stock No. 1038582
  • Mfr. Part No. CCT-250
Each
$141.20
Each
$368.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy