Broadcom Single Mode Fibre Optic Cable, 1.06 mm Polyethylene, Black, 1 m
- RS Stock No.:
- 818-8852
- Mfr. Part No.:
- HFBR-RNS001Z
- Brand:
- Broadcom
Get a bulk buy discount
Add 50 more to save $33.50
View bulk pricing optionsSubtotal (1 unit)*
$13.46
(exc. GST)
$14.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 98 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $13.46 | - |
| 50 - 249 | $12.79 | $33.50 |
| 250 + | $12.14 | $330.00 |
*price indicative
- RS Stock No.:
- 818-8852
- Mfr. Part No.:
- HFBR-RNS001Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 1.06mm | |
| Number of Cores | 1 | |
| Jacket Colour | Black | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL VW-1 flame retardant (UL file E89328) | |
| Jacket Material | Polyethylene | |
| Series | HFBR-R/EXXYYYZ | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 1.06mm | ||
Number of Cores 1 | ||
Jacket Colour Black | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL VW-1 flame retardant (UL file E89328) | ||
Jacket Material Polyethylene | ||
Series HFBR-R/EXXYYYZ | ||
Broadcom HFBR-R/EXXYYYZ Series Fibre Optic Cable, 1m Cable Length, 1060μm Core Diameter - HFBR-RNS001Z
This Fibre optic cable is a single-mode link designed for data transmission in controlled installations where a compact, single-core Fibre is required. It is configured for short runs and connects optical systems while tolerating a wide temperature range and offering a dark outer sheath for discreet routing.
Features and Benefits:
• Single core construction delivers straightforward optical connectivity
• 1060μm core supports focused single-mode light propagation
• 1m length simplifies short-distance interconnections
• Polyethylene jacket provides mechanical protection in installations
• UL VW-1 flame-retardant rating reduces ignition risk in cabling runs
• -40°C to 85°C rating maintains operation across temperature extremes
• 1060μm core supports focused single-mode light propagation
• 1m length simplifies short-distance interconnections
• Polyethylene jacket provides mechanical protection in installations
• UL VW-1 flame-retardant rating reduces ignition risk in cabling runs
• -40°C to 85°C rating maintains operation across temperature extremes
Applications
• Suitable for patching short Fibre links in equipment racks
• Ideal for laboratory setup and prototype optical systems
• Used with single-mode transceivers in test environments
• Can be used for short-range signal routing in industrial sites
• Suitable for discreet installations requiring a dark outer finish
• Ideal for laboratory setup and prototype optical systems
• Used with single-mode transceivers in test environments
• Can be used for short-range signal routing in industrial sites
• Suitable for discreet installations requiring a dark outer finish
What environmental temperatures can it withstand?
It is specified to operate from -40°C up to 85°C, which covers sub-zero and elevated ambient conditions.
What does the outer sheath material provide?
The polyethylene jacket offers abrasion resistance and Basic environmental protection for indoor and sheltered outdoor routing.
How does the cable behave in fire-related incidents?
The jacket meets UL VW-1 flame-retardant criteria to limit vertical flame spread along the cable.
What optical configuration does the cable use?
The construction is single-mode with one optical core optimised for single-path light transmission.
How many fibres are present inside the cable?
The cable contains a single core only.
Related links
- Broadcom Single Mode Fibre Optic Cable Black, 500 m
- Broadcom Fibre Optic Cable Black, 500 m
- Broadcom Fibre Optic Cable Black, 500 m
- RS PRO Multimode Fibre Optic Cable Black, 500 m
- Phoenix Contact Single Mode OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- Amphenol Socapex Single Mode Fibre Optic Cable 500 mm
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
