RS PRO OM2 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, White, Orange, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.43

(exc. GST)

$11.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$10.43
15 - 74$10.23
75 +$8.45

*price indicative

RS Stock No.:
536-8648
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

White, Orange

Fibre Type

OM2

Minimum Operating Temperature

-20°C

Sub Type

Multimode

Maximum Operating Temperature

60°C

Standards/Approvals

No

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

Standard Fibre Patch Cords - Pigtails


Polished ceramic ferrule SC, ST and LC connectors

Maximum insertion loss 0.5dB

Low smoke, zero halogen insulation

Caution

Do not exceed the minimum bend radius.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy