Phoenix Contact OM2 OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Orange, 1 m
- RS Stock No.:
- 240-1115
- Mfr. Part No.:
- 1115574
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $21.40
View bulk pricing optionsSubtotal (1 unit)*
$42.74
(exc. GST)
$47.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.74 | - |
| 5 + | $38.46 | $21.40 |
*price indicative
- RS Stock No.:
- 240-1115
- Mfr. Part No.:
- 1115574
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | OM2 Multimode | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4 RL: IEC 61300-3-6 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-ST:PA-SC:PA-OM2:D01/1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type OM2 Multimode | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4 RL: IEC 61300-3-6 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-ST:PA-SC:PA-OM2:D01/1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Multi-mode OM2 duplex ST-SC glass fiber optical jumper has UPC polishing and has a length of 1 m. It can be used for indoor applications which includes fiber optics distribution and termination devices. It is made of halogen-free flame retardant material.
Number of positions 2
Insertion/withdrawal cycles ≥ 500
Flame resistance yes
External sheath colour orange
8-shaped FO cable jumper
Related links
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 1 m
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO OM2 Multimode Fibre Optic Cable White 1 m
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 1 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 3 m
