RS PRO OM2 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 1 m
- RS Stock No.:
- 536-6939
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$39.26
(exc. GST)
$43.19
(inc. GST)
Add 2 units to get free delivery
In Stock
- 30 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $39.26 |
| 15 - 74 | $37.27 |
| 75 + | $35.40 |
*price indicative
- RS Stock No.:
- 536-6939
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Fibre Type | OM2 | |
| Sub Type | Multimode | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Fibre Type OM2 | ||
Sub Type Multimode | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
RS PRO OM2 Multi-Mode Fibre Optic Cable SC 50/125 μm (Dia.), 1 m (Length)
Need to connect high-speed and legacy networks? This RS PRO multi-mode fibre optic cable is suitable for both gigabit and fast Ethernet connections required in LAN (local area network) applications and data centres.
The cable comes with polished ceramic ferrule SC (subscriber connector) and ST (straight tip) connectors, which are durable and corrosion-resistant. This means they provide a reliable and long-lasting connection for uninterrupted signal transfer.
This cable comes fitted with strain reliefs to reduce the risk of damage and prevent interruptions to transmissions. For safety, it's also a low-smoke zero halogen (LSZH) cable, which means it won't release toxic halogenated gases and will give off minimal amounts of smoke in the event of a fire.
Features and Benefits
Related links
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 1 m
- RS PRO OM2 Multimode Fibre Optic Cable White 1 m
- Phoenix Contact OM2 OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 3 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 2 m
