RS PRO OM2 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 3 m
- RS Stock No.:
- 536-6917
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$31.10
(exc. GST)
$34.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $31.10 |
| 15 - 74 | $29.54 |
| 75 + | $28.06 |
*price indicative
- RS Stock No.:
- 536-6917
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Sub Type | Multimode | |
| Fibre Type | OM2 | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Sub Type Multimode | ||
Fibre Type OM2 | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
Standard Fibre Patch Cords - SC to ST
Polished ceramic ferrule SC and ST connectors
Maximum insertion loss 0.5dB
Duplex (dual) leads with colour coded strain reliefs to indicate signal path
Low smoke, zero halogen insulation
Caution
Do not exceed the minimum bend radius.
Related links
- RS PRO ST to SC Duplex Multi Mode OM2 Fibre Optic Cable Orange, 2m
- RS PRO ST to SC Duplex Multi Mode OM2 Fibre Optic Cable Orange, 2m
- RS PRO ST to SC Duplex Multi Mode OM2 Fibre Optic Cable Orange, 1m
- RS PRO ST to SC Duplex Multi Mode OM2 Fibre Optic Cable Orange, 10m
- RS PRO ST to SC Duplex Multi Mode OM2 Fibre Optic Cable Orange, 5m
- RS PRO ST to SC Duplex Multi Mode OM2 Fibre Optic Cable Orange, 500mm
- RS PRO ST to SC Duplex Multi Mode OM2 Fibre Optic Cable Orange, 15m
- RS PRO ST to SC Duplex Multi Mode OM2 Fibre Optic Cable Orange, 3m
