RS PRO OM2 Fibre Optic Cable, 3 mm Low Smoke Zero Halogen, Orange, 3 m

Subtotal (1 unit)*

$23.94

(exc. GST)

$26.33

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
284-6905
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

3m

Product Type

Fibre Optic Cable

Core Diameter

3mm

Number of Cores

2

Jacket Colour

Orange

Fibre Type

OM2

Standards/Approvals

RoHS, UKCA, CE, REACH

Jacket Material

Low Smoke Zero Halogen

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO ST to SC Fibre Optic Cable


From the trusted RS PRO brand, this ST-to-SC fibre optic cable has a robust LSZH outer jacket suitable for more rugged applications. With a 50/125 fibre core and 125μm cladding, these cables offer exceptional bandwidth, surpassing traditional copper networking cables. The OS2 construction is designed for long-distance, high-speed data transmission with minimal signal loss, the low attenuation and narrow core means that they are ideal for precise, high-bandwidth communication over extended distances. This ST-to-SC fibre optic cable is ideal for areas where the cables are very close together or not well-ventilated due to the LSZH outer jacket. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.

Features and Benefits


  • Designed for OS2 compatibility, ensuring seamless integration with a wide range of networking systems

  • ST-SC connectors facilitate effortless connections for streamlined networking operations

  • 50/125 Fibre core provides enhanced bandwidth and data transmission efficiency for high-performance networking

  • Multi-mode duplex enables efficient duplex communication for versatile applications, ensuring reliable connectivity for critical operations

  • LSZH jacket offers durability and safety with low smoke emission in case of fire, while the orange colour enhances visibility in busy networking environments

  • Bandwidth of 160/500MHz, ensuring reliable data transfer even in high-demand environments

  • These cables offer flexibility without compromising performance or reliability, enabling easy installation in tight spaces

  • Applications


    Upgrade to RS PRO Fibre Optic Cable today and experience unparalleled connectivity that empowers your business to thrive in the digital era. RS PRO brings you quality, reliability, and innovation in every connection with our fibre optic cables which are designed to be versatile solutions that cater to a wide range of networking applications such as:

  • Telecommunication Networks: Ensure reliable long-distance communication with single-mode duplex compatibility

  • Data Centres: Streamline data transmission and enhance network efficiency in high-demand environments

  • Enterprise Networking: Facilitate secure and stable connections for corporate networking infrastructures

  • Industrial Automation: Enable efficient data exchange and communication in industrial automation systems

  • Remote Monitoring: Support remote monitoring and surveillance applications with robust and reliable connectivity

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great-value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links