RS PRO OM3 Simplex/Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Purple, 5 m
- RS Stock No.:
- 536-6743
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.98
(exc. GST)
$49.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $44.98 |
| 15 - 74 | $43.17 |
| 75 + | $35.55 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$43.76
(exc. GST)
$48.14
(inc. GST)
- RS Stock No.:
- 536-6743
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Purple | |
| Sub Type | Simplex/Duplex | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM3 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Purple | ||
Sub Type Simplex/Duplex | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM3 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS PRO Standard Fibre Patch Cords LC to SC
This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.
Features
• Polished ceramic ferrule SC & LC connectors
• Low smoke, zero halogen LSZH) insulation
• LC to SC fibre patch lead connection
• Colour coded strain to indicate signal path – orange, also available in purple and yellow
LC connection – A push/pull type fibre connector. Two LC connectors are often held together in a simplex/duplex configuration with a plastic clip.
SC connection – A plastic push/pull type connector with a square connector body. Two SC connectors can be held together with a plastic clip for a simplex/duplex connection.
Core diameter availability:
• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)
Applications
• Broadband systems
• Telecommunication / Data communication
• Ideal solution for data applications requiring high speed data transmissions
Do you need a different length?
536-6872 for 2m
536-7033 for 3m
536-7184 for 5m
536-7061 for 10m
FAQs
Difference between Singlemode and Multimode fibre
Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Caution
Do not exceed the minimum bend radius.
Related links
- RS PRO OM3 Simplex/Duplex Fibre Optic Cable Aqua 5 m
- RS PRO OM3 Simplex and Duplex Fibre Optic Cable Aqua 5 m
- RS PRO OM3 Simplex/Duplex Fibre Optic Cable Aqua 10 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Aqua 3 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Aqua 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 5 m
- RS PRO OM3 Simplex/Duplex Fibre Optic Cable Purple 5 m
- RS PRO OM3 Simplex/Duplex Fibre Optic Cable Purple 10 m

