RS PRO OM3 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Purple, 1 m
- RS Stock No.:
- 536-6709
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$38.02
(exc. GST)
$41.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 218 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $38.02 |
| 15 - 74 | $36.11 |
| 75 + | $34.30 |
*price indicative
- RS Stock No.:
- 536-6709
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 125μm | |
| Jacket Colour | Purple | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4, IEC 60332-1, IEC 61574 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 125μm | ||
Jacket Colour Purple | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4, IEC 60332-1, IEC 61574 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS PRO Standard Fibre Patch Cords - LC to LC
This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.
Features
• Polished ceramic ferrule LC connectors
• Low smoke, zero halogen LSZH) insulation
• LC to LC fibre patch lead connection
• Colour coded strain to indicate signal path
LC connection – A push/pull type fibre connector. Two LC connectors are often held together in a simplex/duplex configuration with a plastic clip.
Core diameter availability:
• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)
Applications
• Broadband systems
• Telecommunication / Data communication
• Ideal solution for data applications requiring high speed data transmissions
FAQs
What is a difference between Singlemode and Multimode fibre?
Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Caution
Do not exceed the minimum bend radius.
Related links
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 1 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 10 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 3 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 3 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 1 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 1 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 5 m
