RS PRO OM3 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Purple, 2 m
- RS Stock No.:
- 536-6276
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$46.39
(exc. GST)
$51.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $46.39 | - |
| 15 - 74 | $45.26 | 2% |
| 75 + | $37.27 | 19% |
*price indicative
- RS Stock No.:
- 536-6276
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 125μm | |
| Jacket Colour | Purple | |
| Sub Type | Multimode | |
| Fibre Type | OM3 | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 125μm | ||
Jacket Colour Purple | ||
Sub Type Multimode | ||
Fibre Type OM3 | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
RS Pro Fibre Optic Patch Cable Assemblies
Our RS Pro OM3 and OM2 optical fibre patch cords allow for new VCSEL based hardware and old legacy LED based hardware to co-exist over your system. They are considered the pinnacle of multimode fibre systems.
Features and Benefits
• Low insertion loss
• Materials compliant to 2011/65/EU
• Patch cable, 50 / 125 μm
• Duplex patch lead 50 / 125 μm
• LSOH sheath 3 mm
• MTRJ as Mini Zip version
• OM2 (orange) and OM3 (purple) fibre quality available
• Split length 15 cm ±5 cm
Typical Applications
• Used in 10 Gigabit, Ethernet, Fast Ethernet and FDDI networks
• Suitable for use in Local Area Network applications
• The optical fibres support a wide range of communications protocols such as Token Ring, video and voice services
• Commonly used in Telecom communications
How does Fibre optic cable work?
Fibre optic cable works through carrying communication signals using pulses of light generated by small lasers orlight-emitting diodes (LEDs). The cable consists of one or more strands, similar in size to a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allows the light to pass through bends in the cable.
Note
Each patch cable has a test certificate and is provided with an ID number
Related links
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 3 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 10 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 1 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 3 m
