RS PRO OM1 Patch Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.85

(exc. GST)

$46.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$41.85
15 - 74$41.08
75 +$33.80

*price indicative

RS Stock No.:
535-7446
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

1m

Core Diameter

125μm

Jacket Colour

Orange

Fibre Type

OM1

Sub Type

Patch Cord

Standards/Approvals

Telecordia, TIA/EIA 492AAAA, ITU-651, IEC, EIA TIA

Jacket Material

Low Smoke Zero Halogen

RoHS Status: Exempt

Standard Fibre Patch Cords - SC to ST


Polished ceramic ferrule SC and ST connectors

Maximum insertion loss 0.5dB

Duplex (dual) leads with colour coded strain reliefs to indicate signal path

Low smoke, zero halogen insulation

Caution

Do not exceed the minimum bend radius.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy