Siemens Single Mode Fibre Optic Cable, 650 μm Polyvinyl Chloride, Green, Red, 100 m
- RS Stock No.:
- 265-8848
- Mfr. Part No.:
- 6XV18300ET10
- Brand:
- Siemens
Subtotal (1 unit)*
$424.08
(exc. GST)
$466.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.08 |
*price indicative
- RS Stock No.:
- 265-8848
- Mfr. Part No.:
- 6XV18300ET10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 100m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 650μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green, Red | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Mode | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL, CE, EAC, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 100m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 650μm | ||
Number of Cores 2 | ||
Jacket Colour Green, Red | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Mode | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL, CE, EAC, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- SK
The Siemens PROFIBUS FC standard cable GP is a bus cable of 2-wire. This is shielded cable and used special configuration for quick assembly. The cable has length of 100 meter.
Specially designed for fast, permanent installation
Related links
- Siemens Fibre Optic Cable 50 m
- Siemens Fibre Optic Cable Black 100 m
- Siemens Fibre Optic Cable Orange 100 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Green, 1 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 100 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 30 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 150 m
