Siemens OM2 Duplex Fibre Optic Cable, 50 μm Quartz Glass, Green, 1 m
- RS Stock No.:
- 256-0928
- Mfr. Part No.:
- 6XV18435EH100CC0
- Brand:
- Siemens
Subtotal (1 unit)*
$180.89
(exc. GST)
$198.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.89 |
*price indicative
- RS Stock No.:
- 256-0928
- Mfr. Part No.:
- 6XV18435EH100CC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Duplex | |
| Fibre Type | OM2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Quartz Glass | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Minimum Operating Temperature -30°C | ||
Sub Type Duplex | ||
Fibre Type OM2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material Quartz Glass | ||
- COO (Country of Origin):
- DE
Siemens Fibre Optic Cable, 40g Weight, IP20 Rating - 6XV18435EH100CC0
Looking for a way to relay signals faithfully? Plug in this fibre optic cable from Siemens to get data from A to B with minimal dispersion and attenuation. An SC duplex connector at each end enables you to hook up standard equipment – the push-pull coupling mechanism makes quick and secure connections that won't twist or wobble loose. As a multimode cable, this is an ideal option for making short-range connections inside buildings such as in a data centre, enterprise network or LAN.
Features & Benefits
• Broad operating temperature range of -30°C to +70°C makes it suitable for use in harsh industrial environments
• Flame-resistant sheath boosts workplace safety
• Handy 1m cable length for easy handling and clutter-free connections
What's the core diameter of this fibre optic cable?
The unit has a 50μm core diameter, making it suitable for multimode data transmission. This provides multiple modes or pathways for light to travel for efficient short-distance data transfer. It can also support higher bandwidth compared with larger-diameter cable cores, meaning it can carry more data over longer distances while maintaining the integrity of the signal.
Related links
- Siemens OM2 Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 80 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Black, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 5 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 15 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 3 m
