Siemens Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 1 m
- RS Stock No.:
- 254-3036
- Mfr. Part No.:
- 6XV18435FH100AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$215.05
(exc. GST)
$236.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.05 |
*price indicative
- RS Stock No.:
- 254-3036
- Mfr. Part No.:
- 6XV18435FH100AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Single Mode | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 6XV1843 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Minimum Operating Temperature -30°C | ||
Sub Type Single Mode | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 6XV1843 | ||
- COO (Country of Origin):
- DE
The Siemens flexible, Quartz glass core, singlemode graded-index fiber optic standard cable pre-assembled with 1x LC duplex plug and 2x bayonet fibre optic connector.
Cable for applications in the control cabinet
Singlemode glass fiber 9/125 μm
1 metre cable length
Related links
- Siemens Single Mode Fibre Optic Cable Green, 1 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- RS PRO Single Mode Fibre Optic Cable White, 1 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- RS PRO OS1 Single Mode Fibre Optic Cable White 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 1 m
