Siemens Multimode Fibre Optic Cable Metal, 173.9 mm
- RS Stock No.:
- 252-5238
- Mfr. Part No.:
- 6GK19051PA00
- Brand:
- Siemens
Subtotal (1 pack of 20 units)*
$185.44
(exc. GST)
$203.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $9.272 | $185.44 |
*price indicative
- RS Stock No.:
- 252-5238
- Mfr. Part No.:
- 6GK19051PA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 173.9mm | |
| Number of Cores | 1 | |
| Sub Type | Multimode | |
| Standards/Approvals | RoHS | |
| Jacket Material | Metal | |
| Series | 6GK1905 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 173.9mm | ||
Number of Cores 1 | ||
Sub Type Multimode | ||
Standards/Approvals RoHS | ||
Jacket Material Metal | ||
Series 6GK1905 | ||
- COO (Country of Origin):
- DE
Siemens Fibre Optic Cable, 9.6kbit/s or 12Mbit/s Data Transfer Rate, 10g Weight - 6GK19051PA00
Wondering how to transfer data signals between your industrial equipment? Link them up with this fibre optic cable from Siemens. It's a bayonet fibre optic connector (BFOC), so all you need to do is plug it into your device and twist it to get a secure attachment. The cable's multimode design means it can transmit data to various gadgets simultaneously without a drop in signal quality. A sturdy metal construction lets it hold its own against corrosion and impact with ease, so it fits the bill for use in demanding settings. Find this cable in data centres and medical facilities.
Features & Benefits
• Flexible cable design shrugs off damage from bending or tugging
• Pack of 20 so you have a plentiful supply
• IP20 rating indicates it's finger-safe and resistant to dust or objects that are larger than 12mm
• 173.9mm length for convenience
What's the data transfer rate of this fibre optic cable?
The product has a data transfer rate of 9.6kbit/s, or 12Mbit/s with PROFIBUS for swift data transmission between your devices.
Related links
- Siemens Multimode Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 500 mm
- Siemens OM2 Multimode Fibre Optic Cable Green, 10 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 5 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 40 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 5 m
