Siemens OM2 Multimode Fibre Optic Cable, 125 μm PVC, Green, 10 m

Subtotal (1 unit)*

$265.24

(exc. GST)

$291.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.24

*price indicative

RS Stock No.:
252-4172
Mfr. Part No.:
6XV18736AN10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Cable Length

10m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Green

Fibre Type

OM2

Minimum Operating Temperature

-25°C

Sub Type

Multimode

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Jacket Material

PVC

Series

6XV1873

COO (Country of Origin):
DE
The Siemens Glass fiber-optic cable is a standard cable which is segmentable and UL approved. The version of assembly of this fiber optic cable is with four SC connectors. It is multi-mode version of fiber optic conductor fibre.

Outer diameter of the optical fibers 50 μm

Bandwidth length at 850 nm 600 GHz m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy