Siemens Multi Mode Fibre Optic Cable, 62.5/230μm, Green, 20m

Bulk discount available

Subtotal (1 reel of 20 metres)*

$605.10

(exc. GST)

$665.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 - 4$605.10$30.255
5 +$544.59$27.23

*price indicative

RS Stock No.:
203-3259
Mfr. Part No.:
6XV1847-2C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Length

20m

Propagation Mode

Multi Mode

Terminated/Unterminated

Unterminated

Core Diameter

62.5/230µm

Number of Cores

2

Sheath Colour

Green

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Sheath Material

PUR

Attenuation

3.2 dB

Maximum Pulling Tension

800N

Standards Met

IEC 60332-1-2

Minimum Bend Radius

88 mm

COO (Country of Origin):
DE
The Siemens Fibre optic trailing cable has a multimode graded index propagation mode with a core diameter of 200μm. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in

Length of cable - 20m
Number of core - 2
Silicon free

Related links