Siemens OM2 Multimode Fibre Optic Cable, 125 μm PVC, Green, 20 m
- RS Stock No.:
- 252-4113
- Mfr. Part No.:
- 6XV18733AN20
- Brand:
- Siemens
Subtotal (1 unit)*
$370.76
(exc. GST)
$407.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.76 |
*price indicative
- RS Stock No.:
- 252-4113
- Mfr. Part No.:
- 6XV18733AN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 20m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Fibre Type | OM2 | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | 6XV1873 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 20m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Fibre Type OM2 | ||
Sub Type Multimode | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series 6XV1873 | ||
- COO (Country of Origin):
- DE
The Siemens Glass fiber-optic cable is a standard cable which is segmentable and UL approved. The version of assembly of this fiber optic cable is with four BFOC connectors. It is multi-mode version of fiber optic conductor fibre.
Outer diameter of the optical fibers 50 μm
Bandwidth length at 850 nm 600 GHz m
Related links
- Siemens OM2 Multimode Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 3 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 30 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 50 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 10 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 5 m
