Molex UPC Duplex, LC to to LC Fibre Optic Cable Polymer, Yellow, 10 m
- RS Stock No.:
- 251-9788
- Mfr. Part No.:
- 885371510
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $171.60
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$411.59
(exc. GST)
$452.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 18 November 2026
- Plus 30 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $41.159 | $411.59 | - |
| 50 - 90 | $37.727 | $377.27 | $171.60 |
| 100 + | $35.368 | $353.68 | $579.10 |
*price indicative
- RS Stock No.:
- 251-9788
- Mfr. Part No.:
- 885371510
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Connector Type A | UPC Duplex, LC | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88537 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Connector Type A UPC Duplex, LC | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88537 series LC/UPC Duplex-to-LC/UPC Duplex fiber optic jumper cable assembly
Mode Single mode
Fiber (Core/Cladding) 9/125μm
