Siemens OM1 OM1 Multimode Fibre Optic Cable, 900 μm, Orange, 3 m

Subtotal (1 unit)*

$202.55

(exc. GST)

$222.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.55

*price indicative

RS Stock No.:
250-7553
Mfr. Part No.:
6XV18207BH30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Cable

Cable Length

3m

Core Diameter

900μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Fibre Type

OM1

Sub Type

OM1 Multimode

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

6XV1820

COO (Country of Origin):
CZ
The Siemens indoor, multimode graded-index, quartz glass fibre optic cable pre-assembled with four bayonet fibre optic connector.

Non-crush, halogen-free and flame-retardant

3 metre cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy