Siemens OM1 OM1 Multimode Fibre Optic Cable, 900 μm PVC, Black, 15 m

Subtotal (1 unit)*

$505.11

(exc. GST)

$555.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$505.11

*price indicative

RS Stock No.:
250-7515
Mfr. Part No.:
6XV18205BN15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Cable

Cable Length

15m

Core Diameter

900μm

Number of Cores

2

Jacket Colour

Black

Sub Type

OM1 Multimode

Minimum Operating Temperature

-40°C

Fibre Type

OM1

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Jacket Material

PVC

Series

6XV1820

COO (Country of Origin):
CZ
The Siemens flexible, quartz glass core, multimode graded-index fiber optic standard cable pre-assembled with four bayonet fibre optic connectors.

Multimode & splittable

15 metre cable length

Cable for installation indoors and outdoors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy