Siemens OM1 OM1 Multimode Fibre Optic Cable, 900 μm, Orange, 500 mm
- RS Stock No.:
- 250-7550
- Mfr. Part No.:
- 6XV18207BH05
- Brand:
- Siemens
Subtotal (1 unit)*
$164.46
(exc. GST)
$180.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.46 |
*price indicative
- RS Stock No.:
- 250-7550
- Mfr. Part No.:
- 6XV18207BH05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 500mm | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | OM1 Multimode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 6XV1820 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 500mm | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type OM1 Multimode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 6XV1820 | ||
- COO (Country of Origin):
- CZ
The Siemens indoor, multimode graded-index, quartz glass fibre optic cable pre-assembled with four bayonet fibre optic connector.
Non-crush, halogen-free and flame-retardant
0.5 metre cable length
Related links
- Siemens to ST OM1 Multi Mode Fibre Optic Cable 75m
- Siemens to ST OM1 Multi Mode Fibre Optic Cable 1m
- Siemens to ST OM1 Multi Mode Fibre Optic Cable 2m
- Siemens to ST OM1 Multi Mode Fibre Optic Cable 4m
- Siemens to ST OM1 Multi Mode Fibre Optic Cable 3m
- Siemens to ST OM1 Multi Mode Fibre Optic Cable 130m
- Siemens to ST OM1 Multi Mode Fibre Optic Cable 15m
- Siemens to ST OM1 Multi Mode Fibre Optic Cable 5m
