Siemens OM1 OM1 Multimode Fibre Optic Cable, 125 μm PUR, Black, 1 m

Subtotal (1 unit)*

$370.76

(exc. GST)

$407.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.76

*price indicative

RS Stock No.:
250-7537
Mfr. Part No.:
6XV18206BH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Black

Minimum Operating Temperature

-30°C

Sub Type

OM1 Multimode

Fibre Type

OM1

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Jacket Material

PUR

Series

6XV1820

COO (Country of Origin):
CZ
The Siemens flexible, quartz glass core, multimode graded-index fiber optic trailing cable pre-assembled with four bayonet fibre optic connectors.

Multimode, hollow core, filled, diameter 1400 μm

Trailing cable, splittable

1 metre cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy