Siemens OM1 OM1 Multimode Fibre Optic Cable, 125 μm PUR, Black, 20 m
- RS Stock No.:
- 250-7536
- Mfr. Part No.:
- 6XV18206AH10
- Brand:
- Siemens
Subtotal (1 reel of 20 units)*
$34.02
(exc. GST)
$37.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $34.02 | $1.701 |
*price indicative
- RS Stock No.:
- 250-7536
- Mfr. Part No.:
- 6XV18206AH10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 20m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | OM1 Multimode | |
| Fibre Type | OM1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PUR | |
| Series | 6XV1820 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 20m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Minimum Operating Temperature -30°C | ||
Sub Type OM1 Multimode | ||
Fibre Type OM1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Material PUR | ||
Series 6XV1820 | ||
- COO (Country of Origin):
- DE
The Siemens flexible, quartz glass core, multimode graded-index fiber optic trailing cable. Flexible cable for installation in cable carriers indoors and outdoors.
Hollow core, filled, diameter 1400 μm
Trailing cable, splittable, without connector
For assembly with four BFOC connectors
Related links
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 20 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 20 m
- Siemens OM1 Multimode Fibre Optic Cable Black, 20 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Orange, 20 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 1 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 250 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Orange, 75 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Orange, 15 m
