StarTech.com OM4 OM4 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 15 m
- RS Stock No.:
- 236-8266
- Mfr. Part No.:
- 450FBLCLC15
- Brand:
- StarTech.com
Subtotal (1 unit)*
$79.42
(exc. GST)
$87.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.42 |
*price indicative
- RS Stock No.:
- 236-8266
- Mfr. Part No.:
- 450FBLCLC15
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Aqua | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM4 | |
| Sub Type | OM4 Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 40GBase-SR4, SFP+ and QSFP, 100GBase-SR10 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 450FBLCLC15 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Aqua | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM4 | ||
Sub Type OM4 Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 40GBase-SR4, SFP+ and QSFP, 100GBase-SR10 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 450FBLCLC15 | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, OM4 Fibre Type, 15m Cable Length - 450FBLCLC15
This Fibre optic cable provides high-speed multimode connectivity for data networks, designed for use with short-wave VCSEL and LED sources. It connects LC/UPC duplex terminations and is enclosed in a flame-retardant LSZH jacket for installations where low smoke and low halogen emissions are required. The cable supports high-density environments and interoperates with common transceiver modules.
Features and Benefits:
• 100Gbps support for high-throughput links
• 50/125μm core supports VCSEL sources
• OM4 modal bandwidth 2000MHz·km at 850nm
• LSZH jacket reduces toxic fumes if combusted
• Low insertion loss from UPC‑polished ferrules
• 50/125μm core supports VCSEL sources
• OM4 modal bandwidth 2000MHz·km at 850nm
• LSZH jacket reduces toxic fumes if combusted
• Low insertion loss from UPC‑polished ferrules
Applications
• Used for 40GBase-SR4 OM4 multimode cable deployments
• Suitable for high-density OM4 Fibre for data centres
• Used with SFP+ compatible OM4 patch cord transceivers
• Can be used for 100GBase-SR10 QSFP OM4 cable arrangements
• Suitable for -20°C to 60°C rated Fibre optic cable environments
• Suitable for high-density OM4 Fibre for data centres
• Used with SFP+ compatible OM4 patch cord transceivers
• Can be used for 100GBase-SR10 QSFP OM4 cable arrangements
• Suitable for -20°C to 60°C rated Fibre optic cable environments
What connector polish improves return loss characteristics?
The connectors use UPC‑polished ceramic ferrules to reduce return loss.
How is tensile strength achieved without increasing diameter?
Aramid reinforcement within the jacket provides increased tensile strength while maintaining a Compact form.
What testing ensures optical performance prior to dispatch?
Each cable is individually tested for insertion loss to meet acceptable optical limits.
Which wavelengths does the cable support for transmission?
It is optimised for 850nm and 1300nm operation with LED/VCSEL sources.
Related links
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 10 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 15 m
- RS PRO OM4 Multimode Fibre Optic Cable Aqua 5 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 3 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 1 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 5 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 2 m
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 100 m

