Omron Fibre Optic Cable, 2.2 mm Plastic, 100 m
- RS Stock No.:
- 215-7165
- Mfr. Part No.:
- E32-E01 100M
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$1,329.38
(exc. GST)
$1,462.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,329.38 |
*price indicative
- RS Stock No.:
- 215-7165
- Mfr. Part No.:
- E32-E01 100M
- Brand:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Cable Length | 100m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 2.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Plastic | |
| Series | E32 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Cable Length 100m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 2.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material Plastic | ||
Series E32 | ||
