StarTech.com OM2 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.62

(exc. GST)

$63.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$57.62
5 +$51.84

*price indicative

Sponsored
StarTech.com
RS Stock No.:
192-9620
Distrelec Article No.:
302-63-792
Mfr. Part No.:
50FIBLCST1
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Fibre Type

OM2

Sub Type

Duplex

Maximum Operating Temperature

60°C

Standards/Approvals

CE, REACH

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, OM2 Fibre, Orange Jacket - 50FIBLCST1


This Fibre optic cable provides short-range multimode connectivity for high-bandwidth network links. It is a duplex 50/125 OM2 multimode jumper in a low-smoke, zero-halogen jacket, intended for environments where reduced smoke and toxicity are required. The cable supports duplex multimode applications and is suitable for use within data centres, telecom racks and structured cabling installations operating across standard ambient conditions.

Features and Benefits:


• 10Gbps maximum data rate enabling high-throughput links
• 50/125 OM2 Fibre supporting multimode transmission
• Duplex configuration providing simultaneous transmit and receive
• LSZH jacket reducing smoke and halogen emissions in fire
• CE approval confirming conformity with applicable standards

Applications


• Used with Gigabit Ethernet switches and Fibre Channel arrays
• Suitable for patching within central offices and telecom racks
• Ideal for cabling in schools and institutional buildings

What connector types are fitted to the cable?


One end is fitted with an LC multimode male connector and the other with an ST multimode male connector.

What operating temperatures can the cable tolerate?


It operates across a range from -20°C to 60°C.

How many optical cores does the jumper contain?


The cable contains 2 Fibre cores in a duplex arrangement.

What is the EXACT cable length and its packaging quantity?


The cable length is 1 m and it is supplied as a single unit in the package.

What attenuation and testing information is provided?


Each patch cable is individually tested to meet acceptable insertion loss limits and is certified to industry optical loss criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy