StarTech.com OM2 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 1 m
- RS Stock No.:
- 186-1633
- Distrelec Article No.:
- 302-63-783
- Mfr. Part No.:
- 50FIBLCLC1
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$55.05
(exc. GST)
$60.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $55.05 | - |
| 5 + | $49.52 | 10% |
*price indicative
- RS Stock No.:
- 186-1633
- Distrelec Article No.:
- 302-63-783
- Mfr. Part No.:
- 50FIBLCLC1
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Duplex | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Duplex | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, OM2 Fibre, Orange - 50FIBLCLC1
This Fibre optic cable provides a short-run multimode duplex link for high-bandwidth data transmission in environments where low combustion by-products are required. It connects two LC terminations and is intended for applications requiring high-speed network links within controlled temperature ranges. The jacket material reduces smoke and halogen emissions when exposed to heat, supporting use in locations with stringent building-material requirements.
Features and Benefits:
• 50/125 OM2 Fibre for 10Gbps network capability
• Duplex construction enabling simultaneous send and receive
• LSZH jacket reducing toxic emissions during thermal events
• CE approval confirming conformity with applicable standards
• Rated for -20°C to 60°C for varied operating conditions
• Duplex construction enabling simultaneous send and receive
• LSZH jacket reducing toxic emissions during thermal events
• CE approval confirming conformity with applicable standards
• Rated for -20°C to 60°C for varied operating conditions
Applications
• Suitable for short-run server room interconnects
• Used with Gigabit Ethernet and Fibre Channel links
• Ideal for educational institutions with building regulations
• Can be used in industrial comms requiring low-smoke cabling
• Used with Gigabit Ethernet and Fibre Channel links
• Ideal for educational institutions with building regulations
• Can be used in industrial comms requiring low-smoke cabling
What connector type is supplied with the cable?
It is fitted with LC duplex connectors on both ends.
How many optical cores does the cable contain?
The cable contains 2 optical cores for duplex multimode transmission.
What length and colour are available for this item?
The cable is supplied as a 1 m Orange jumper.
What environmental humidity range can it tolerate in storage?
It can be stored within 0 to 90% relative humidity.
Related links
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 1 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 5 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 3 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 2 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 10 m
- StarTech.com OM2 Fibre Optic Cable Orange, 1 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 1 m
- StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable Orange, 1 m

