Bulgin OS1 Single Mode Fibre Optic Cable, 125 μm Polyolefin, Yellow, 5 m

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $54.98

View bulk pricing options

Subtotal (1 bag of 5 units)*

$1,100.20

(exc. GST)

$1,210.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 5$220.04$1,100.20-
10 - 15$214.542$1,072.71$54.98
20 +$211.24$1,056.20$176.00

*price indicative

RS Stock No.:
191-8013
Mfr. Part No.:
PXF6050CAA
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Fibre Optic Cable

Cable Length

5m

Core Diameter

125μm

Jacket Colour

Yellow

Fibre Type

OS1

Sub Type

Single Mode

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Jacket Material

Polyolefin

Series

6000

COO (Country of Origin):
CN
Cabled Versions: 0S1, 0M1, 0M3

Cable range from 5 to 450M

Diameter over coupling ring 32.0mm

Flex, Flex In-Line and Rear Panel

Secure, proven locking system

30o twist locking. Tamperproof lock prevents accidental un-mating

All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.

Sealing caps available

Flex Fiber Connector to LC type Connector

No cable options, or pre-terminated from 5M - 450M available

Duplex LC type fiber connector

Choices of OS1, OM1 and OM3 cables for single or multimode

PXP6081 Sealing Cap available separately

Mate with flex inline fiber connector or panel mount connectors PXF6051, PXF6052

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy