Bulgin OS1 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 25 m
- RS Stock No.:
- 176-8861
- Mfr. Part No.:
- PXF4055AAC
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$246.37
(exc. GST)
$271.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $246.37 | - |
| 2 - 2 | $240.20 | 2% |
| 3 + | $236.91 | 3% |
*price indicative
- RS Stock No.:
- 176-8861
- Mfr. Part No.:
- PXF4055AAC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 25m | |
| Core Diameter | 125μm | |
| Jacket Colour | Yellow | |
| Fibre Type | OS1 | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN40050-9, EN60068-2-52, IEC 61753-1, EN60529, UL94-V-0, EN 500021 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Fibre Optic Cable | ||
Cable Length 25m | ||
Core Diameter 125μm | ||
Jacket Colour Yellow | ||
Fibre Type OS1 | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN40050-9, EN60068-2-52, IEC 61753-1, EN60529, UL94-V-0, EN 500021 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 4000 | ||
- COO (Country of Origin):
- CN
Flex Fiber Connector to Flex Fiber Connector
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053
- RS Stock No. 1768815
- Mfr. Part No. PXF4055AAC
Each (In a Pack of 5)
$236.904
- RS Stock No. 1768873
- Mfr. Part No. PXF4050AAB
Each
$149.24
- RS Stock No. 1918213
- Mfr. Part No. PXF6050CAA
Each
$220.04
- RS Stock No. 1918013
- Mfr. Part No. PXF6050CAA
Each (In a Bag of 5)
$220.04
Related links
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 25 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 10 m











