Bulgin OM1 Multimode Fibre Optic Cable, 125 μm Polyolefin, Orange, 5 m
- RS Stock No.:
- 191-8007
- Mfr. Part No.:
- PXF6054BAA
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$1,399.71
(exc. GST)
$1,539.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | $279.942 | $1,399.71 |
| 10 - 15 | $272.944 | $1,364.72 |
| 20 + | $268.742 | $1,343.71 |
*price indicative
- RS Stock No.:
- 191-8007
- Mfr. Part No.:
- PXF6054BAA
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Sub Type | Multimode | |
| Fibre Type | OM1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Material | Polyolefin | |
| Series | 6000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Sub Type Multimode | ||
Fibre Type OM1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Material Polyolefin | ||
Series 6000 | ||
- COO (Country of Origin):
- CN
Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available
Flex Fiber Connector to Flex Inline Fiber Connector
No cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6083 Sealing Cap available separately
Mate with flex inline fiber connector or panel mount connectors PXF6051, PXF6052
Related links
- Bulgin OM1 Multimode Fibre Optic Cable Orange, 5 m
- Bulgin OM1 Multimode Fibre Optic Cable Orange, 10 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 3 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 10 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 5 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 2 m
