Bulgin OS1 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 176-8817
- Mfr. Part No.:
- PXF4055AAA
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $41.34
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$826.53
(exc. GST)
$909.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $165.306 | $826.53 | - |
| 10 - 45 | $161.172 | $805.86 | $41.34 |
| 50 + | $145.058 | $725.29 | $1,012.40 |
*price indicative
- RS Stock No.:
- 176-8817
- Mfr. Part No.:
- PXF4055AAA
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 125μm | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Sub Type | Single Mode | |
| Fibre Type | OS1 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61753-1, EN60068-2-52, EN 500021, EN60529, DIN40050-9, UL94-V-0 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 125μm | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Sub Type Single Mode | ||
Fibre Type OS1 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61753-1, EN60068-2-52, EN 500021, EN60529, DIN40050-9, UL94-V-0 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 4000 | ||
- COO (Country of Origin):
- CN
Flex Fiber Connector to Flex Fiber Connector
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053
Related links
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 25 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
