TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable, 9/125μm, Black, 10m
- RS Stock No.:
- 161-5474
- Mfr. Part No.:
- 1-2061980-0
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-5474
- Mfr. Part No.:
- 1-2061980-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector 1 | LC | |
| Length | 10m | |
| Connector 2 | LC | |
| Propagation Mode | Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Black | |
| Cable Construction | Duplex | |
| Fibre Type | G657A2 | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.3 dB | |
| Series | FullAXS | |
| Standards Met | IEC 61300-3-4 | |
| Maximum Pulling Tension | 150N | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector 1 LC | ||
Length 10m | ||
Connector 2 LC | ||
Propagation Mode Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Black | ||
Cable Construction Duplex | ||
Fibre Type G657A2 | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.3 dB | ||
Series FullAXS | ||
Standards Met IEC 61300-3-4 | ||
Maximum Pulling Tension 150N | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 10m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 2m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 1m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 3m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 5m
- TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly Yellow, 10m
- RS PRO Duplex Single Mode Fibre Optic Cable Black, 20m
- TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly Orange, 10m
