TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable, 9/125μm, Black, 3m

Stock information currently inaccessible
RS Stock No.:
122-5293
Mfr. Part No.:
2061980-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

3m

Connector 1

LC

Propagation Mode

Single Mode

Connector 2

LC

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Black

Cable Construction

Duplex

Fibre Type

G657A2

IP Rating

IP65, IP67

Maximum Operating Temperature

+70°C

Attenuation

0.3 dB

Minimum Operating Temperature

-40°C

Standards Met

IEC 61300-3-4

Series

FullAXS

Maximum Pulling Tension

150N

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links