Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 1 m
- RS Stock No.:
- 144-2418
- Mfr. Part No.:
- PCRS_LCAX_LCAX_A221T_01.0_S
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save $34.40
View bulk pricing optionsSubtotal (1 unit)*
$68.93
(exc. GST)
$75.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $68.93 | - |
| 5 + | $62.05 | $34.40 |
*price indicative
- RS Stock No.:
- 144-2418
- Mfr. Part No.:
- PCRS_LCAX_LCAX_A221T_01.0_S
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | LC | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL 94 V-0, IEC 61300-3-4, TIA 604-10-A, IEC 61753-1, IEC 61300-3-6, IEC 61754-20 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | LC-XD | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A LC | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals UL 94 V-0, IEC 61300-3-4, TIA 604-10-A, IEC 61753-1, IEC 61300-3-6, IEC 61754-20 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series LC-XD | ||
- COO (Country of Origin):
- CN
Huber+Suhner LC-XD Singlemode APC Duplex Patch Cords
From Huber+Suhner, a range of premium quality LC-XD to LC-XD singlemode APC duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The singlemode patch cords have a 2.1 mm cable diameter with a yellow LSZH jacket.
Features and Benefits
• Excellent grip for mating and unmating
• Convenient identification tab
• Push-pull mechanism
• Single piece design
• LSZH jacket
• Polarity flipping without tool
• Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
• -25°C to + 70°C operating temperature range
• Licensed LC connector
Applications
• Broadband
• Telecommunication / data communication
• Patch panels
• Hubs
• Routers
• Switches
Huber+Suhner Range
Related links
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 4 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 5 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 25 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 15 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 2 m
