Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.96

(exc. GST)

$74.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$67.96
10 - 19$65.24
20 +$62.52

*price indicative

RS Stock No.:
144-2417
Mfr. Part No.:
PCRS_LCUX_LCUX_A221T_30.0_SS
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

LC

Cable Length

30m

Product Type

Fibre Optic Cable

Connector Type B

LC

Jacket Colour

Yellow

Standards/Approvals

IEC 61754-20, TIA 604-10-A, UL 94 V-0, IEC 61753-1, IEC 61300-3-6, IEC 61300-3-4

Jacket Material

Low Smoke Zero Halogen

Series

LC-XD

COO (Country of Origin):
CN

Huber+Suhner LC-XD Singlemode UPC Duplex Patch Cords


From Huber+Suhner, a range of premium quality LC-XD to LC-XD singlemode UPC duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The singlemode patch cords have a 2.1 mm cable diameter with a yellow LSZH jacket.

Features and Benefits


• Excellent grip for mating and unmating

• Convenient identification tab

• Push-pull mechanism

• Single piece design

• LSZH jacket

• Polarity flipping without tool

• Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers

• -25°C to + 70°C operating temperature range

• Licensed LC connector

Applications


• Broadband

• Telecommunication / data communication

• Patch panels

• Hubs

• Routers

• Switches

Huber+Suhner Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy