HARTING 09574000004000 LC Duplex Single Mode Duplex Adapter

Subtotal (1 bag of 100 units)*

$3,436.91

(exc. GST)

$3,780.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$3,436.91$34.369

*price indicative

RS Stock No.:
737-304
Mfr. Part No.:
09574000004000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type

LC Duplex

Product Type

Adapter

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Maximum Cable Diameter

8.6mm

Colour

Blue

Connector Type A

Push Pull

Width

26.8mm

Standards/Approvals

RoHS

Series

Push Pull

COO (Country of Origin):
JP
The HARTING LC Duplex SL Adaptor is designed for seamless device integration in Fibre optic networks. This adaptor facilitates reliable connections between LC connectors and single mode glass optical Fibre, ensuring efficient data transmission.

Features & Benefits


LC duplex design allows for dual-channel data transmission

Compact dimensions of 9.45 mm depth and 15.34 mm height optimise space usage

Maximum cable diameter of 8.6 mm accommodates various cable types

Push-pull mechanism simplifies connection and disconnection

Compliant with IEC 61076-3-106 for reliable performance

RoHS and DNV GL approvals ensure environmental safety

Blue colour coding aids in easy identification and organisation

Durable construction enhances longevity in demanding environments

Applications


Used in telecommunications and signal transmission

Suitable for control panels and switchgear assemblies

Employed in industrial networking environments

Integrated into high-speed data communication systems

Applied in electrical distribution systems

What type of connector does this adaptor support?


This adaptor supports LC connectors for single mode glass optical fibre.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy