HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 90

N

This image is representative of the product range

Subtotal (1 unit)*

$3,204.08

(exc. GST)

$3,524.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,204.08

*price indicative

RS Stock No.:
744-640
Mfr. Part No.:
33262310900012
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

90

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

China RoHS e

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission in various applications. With a length of 90 m and pre-assembled connectors, it ensures reliable connectivity and ease of installation.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Multimode design supports multiple data channels for efficient communication

Overmoulded construction enhances durability and strain relief

Cable length of 90 m allows for flexible installation in large spaces

Jacket material MADE of polyurethane offers excellent abrasion resistance

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in telecommunications and signal transmission

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy