HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 100

This image is representative of the product range

Subtotal (1 unit)*

$2,270.74

(exc. GST)

$2,497.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,270.74

*price indicative

RS Stock No.:
744-534
Mfr. Part No.:
33262311000016
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

100

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

China RoHS e

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 100 m, it features LC connectors on both ends, ensuring reliable connectivity and performance.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Singlemode design supports long-distance communication without signal degradation

Overmoulded construction enhances durability and strain relief

Cable length of 100 m accommodates extensive setups and installations

Jacket material MADE of polyurethane offers flexibility and resistance to wear

Compliant with China RoHS and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy