HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 7

This image is representative of the product range

Subtotal (1 unit)*

$557.89

(exc. GST)

$613.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$557.89

*price indicative

RS Stock No.:
744-408
Mfr. Part No.:
33262310070015
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Connector Type A

LC

Cable Length

7

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 7 metres and LC connectors on both ends, it ensures reliable connectivity in bulkhead-mounted housings.

Features & Benefits


Cable assemblies provide a ready-to-use solution, reducing installation time

Pre-assembled on both sides simplifies connectivity and minimises errors

FO cable ensures high-speed data transmission with minimal signal loss

Singlemode design supports long-distance communication with high bandwidth

Overmoulded construction enhances durability and protects against environmental factors

Cable length of 7 m offers flexibility in installation and setup

Jacket material MADE of polyurethane provides resistance to abrasion and wear

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy