HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 70

This image is representative of the product range

Subtotal (1 unit)*

$1,645.27

(exc. GST)

$1,809.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,645.27

*price indicative

RS Stock No.:
744-353
Mfr. Part No.:
33582310700026
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

70

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

COO (Country of Origin):
CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 70 metres, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Cable length of 70 m allows for flexible installation in large spaces

Connector Type A and B are both LC for compatibility with standard equipment

Jacket material MADE of polyurethane offers durability and flexibility

Jacket colour in black provides a professional appearance

Complies with China RoHS, ELV Status, and IEC 61076-3-106 for regulatory assurance

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with any standards?


Yes, it complies with China RoHS, ELV Status, and IEC 61076-3-106.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy