HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 40

This image is representative of the product range

Subtotal (1 unit)*

$1,279.20

(exc. GST)

$1,407.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,279.20

*price indicative

RS Stock No.:
742-951
Mfr. Part No.:
33582310400027
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

40

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

COO (Country of Origin):
CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 40 metres, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Cable length of 40 m allows flexibility in installation

Jacket colour in black offers a professional appearance

Jacket material MADE of polyurethane enhances durability and flexibility

Complies with China RoHS, ELV Status, and IEC 61076-3-106 for safety standards

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with safety standards?


Yes, it complies with China RoHS, ELV Status, and IEC 61076-3-106.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy