HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane, Grey, 10
- RS Stock No.:
- 742-080
- Mfr. Part No.:
- 33592221000002
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,781.45
(exc. GST)
$3,059.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,781.45 | $278.145 |
*price indicative
- RS Stock No.:
- 742-080
- Mfr. Part No.:
- 33592221000002
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Male | |
| Cable Length | 10 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Male | ||
Cable Length 10 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for reliable power transmission in various industrial applications. With a length of 10 metres and pre-assembled connectors, it ensures efficient connectivity and ease of installation.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable (round) ensures optimal conductivity and performance
Wiring 1:1 maintains signal integrity for reliable data transmission
Cable length of 10 m offers flexibility in installation
Jacket material of polyurethane enhances durability and resistance to wear
Compliant with China RoHS 50 and ELV Status for environmental safety
Meets IEC 60529 and IEC 61076-3-106 standards for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV Status.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 10
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 15
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 2
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 11
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 0.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 9
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 20
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 5
