HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane, Black, 500 mm
- RS Stock No.:
- 740-285
- Mfr. Part No.:
- 09483535848005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$417.20
(exc. GST)
$458.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.20 |
*price indicative
- RS Stock No.:
- 740-285
- Mfr. Part No.:
- 09483535848005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | 20-Pin Socket | |
| Cable Length | 500mm | |
| Connector Type B | Socket | |
| Jacket Colour | Black | |
| Standards/Approvals | UL94 | |
| Jacket Material | Polyurethane | |
| Series | Push Pull (V4) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A 20-Pin Socket | ||
Cable Length 500mm | ||
Connector Type B Socket | ||
Jacket Colour Black | ||
Standards/Approvals UL94 | ||
Jacket Material Polyurethane | ||
Series Push Pull (V4) | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for reliable signal transmission in various applications. With a length of 0.5 m and 20-pin sockets on both ends, it ensures efficient connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures robust signal integrity
Wiring 1:1 simplifies connections and reduces errors
Cable length of 0.5 m is Ideal for Compact installations
Jacket material of polyurethane offers flexibility and durability
Jacket colour in black provides a professional appearance
Complies with China RoHS e, ELV Status, IEC 61076-3-106, and UL94 for safety standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with safety standards?
Yes, it complies with China RoHS e, ELV Status, IEC 61076-3-106, and UL94.
Related links
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 4
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 20
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1.5 m
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 15
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 2
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 5
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 3
