HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane, Black, 5

This image is representative of the product range

Subtotal (1 unit)*

$491.06

(exc. GST)

$540.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$491.06

*price indicative

RS Stock No.:
740-287
Mfr. Part No.:
09483535848050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

5

Product Type

Fibre Optic Cable Assembly

Connector Type A

20-Pin Socket

Connector Type B

Socket

Jacket Colour

Black

Standards/Approvals

UL94

Jacket Material

Polyurethane

Series

Push Pull (V4)

COO (Country of Origin):
LV
The HARTING Fibre optic cable assembly is designed for reliable signal transmission in various applications. With a length of 5 metres and pre-assembled connectors on both ends, it ensures straightforward installation and consistent performance.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides simplifies installation and reduces assembly time

Copper cable (round) ensures effective signal transmission

Wiring 1:1 maintains signal integrity across connections

Cable length of 5 m offers flexibility for various setups

Jacket material of polyurethane enhances durability and resistance to wear

Compliant with China RoHS e, ELV Status, IEC 61076-3-106, and UL94 ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

Is this product compliant with RoHS standards?


Yes, it is RoHS compliant and meets additional standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy