HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 30
- RS Stock No.:
- 739-828
- Mfr. Part No.:
- 33582310300028
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$874.28
(exc. GST)
$961.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $874.28 |
*price indicative
- RS Stock No.:
- 739-828
- Mfr. Part No.:
- 33582310300028
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 30 | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 30 | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 30 metres, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Cable length of 30 m allows flexibility in installation
Connector Type A and B are both LC for compatibility with standard equipment
Jacket colour is black for a professional appearance and easy identification
Jacket material is polyurethane for enhanced durability and flexibility
Complies with China RoHS e, ELV Status, and IEC 61076-3-106 standards for safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with any standards?
Yes, it complies with China RoHS e, ELV Status, and IEC 61076-3-106 standards.
- RS Stock No. 1946804
- Mfr. Part No. 21.15.8756-5
Each
$54.91
- RS Stock No. 0896981
- Mfr. Part No. 1115612
Each
$70.99
- RS Stock No. 1946798
- Mfr. Part No. 21.15.8750-10
Each
$18.88
RS Better World
- RS Stock No. 0119300
- Mfr. Part No. ACTFP2L1M45M30
Each
$108.40
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 30
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 4
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 14











