HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 70
- RS Stock No.:
- 737-590
- Mfr. Part No.:
- 33262310700012
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$2,747.99
(exc. GST)
$3,022.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,747.99 |
*price indicative
- RS Stock No.:
- 737-590
- Mfr. Part No.:
- 33262310700012
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 70 | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | China RoHS e | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 70 | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals China RoHS e | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission in various applications. With a length of 70 m and pre-assembled connectors, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Multimode design supports multiple data channels for efficient communication
Overmoulded construction enhances durability and strain relief
Cable length of 70 m allows for flexible installation in large spaces
Jacket material MADE of polyurethane offers excellent abrasion resistance
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 70
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 14
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 13
